Comchip CDBQR40-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
$ 0.221
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBQR40-HF.

ODG (Origin Data Global)

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-1.14%

CAD Models

Download Comchip CDBQR40-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.173
Stock
2,419,822
9,396,194
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
0402
DFN
Forward Voltage
380 mV
380 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-08-20
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2027-05-30
LTD Date2027-07-30

Descriptions

Descriptions of Comchip CDBQR40-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.2A 5ns 2-Pin SOD-923F T/R
DIODE SCHOTTKY 30V 200MA 0402 / SMD Schottky Barrier Diode
40V Independent Type 200mA 1V@40mA SOD-923F Schottky Diodes ROHS
30V 600mA 5ns 1¦ÌA 200mA SOD-923F

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBQR40HF