Diodes Inc. BAS40LP-7

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40LP-7.

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. BAS40LP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.BAT54LP-7
BAT54LP Series 30 V 600 mA Surface Mount Schottky Barrier Diode - DFN1006-2
Diodes Inc.BAT54LPS-7
BAT54LPS Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - X2-DFN1006-2
Diodes Inc.SDM20U30LP-7
SDM20U30LP Series 30 V 200 mA Surface Mount Schottky Barrier Diode -X1-DFN1006-2
Diodes Inc.SDM10U45LP-7
DIODE SCHOTTKY 40V 100MA 2DFN / Rectifier Diode Schottky 45V 0.1A 2-Pin X1-DFN T/R
Schottky Diodes Rectifiers LOW VF SCHOTTKY DIODE IN NEW X3DFN 0201 PKG (0.6 X 0

Descriptions

Descriptions of Diodes Inc. BAS40LP-7 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
DiodesZetex Schottky Diode, 200mA, 40V, SMD, DFN Package, 2-Pin
Schottky Diode X1-Dfn1006-2 T&R 3K Rohs Compliant: Yes
Rectifier Diode Schottky 40V 0.2A 5ns 2-Pin X1-DFN T/R
DIODE, SCHOTTKY, 0.25W, 40V, 2-DFN; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):200mA;
DIODE, SCHOTTKY, 0.25W, 40V, 2-DFN; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: DFN1006; No. of Pins: 2Pins; Product Range: BAS40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40LP-7.
  • BAS40LP7