| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBMT160-HF | 15,000 | 3K | |||||||||
| Arrow Electronics | CDBMT160-HF | 4 | 4 | |||||||||
| DigiKey | 641-1444-6-ND | 2,305 | 1 | Custom Reel | ||||||||
| NAC Semi | CC0000000001311 | 15,000 | 3K | 3h | ||||||||
| PUI | CDBMT160-HF | 0 | 5h |
Download Comchip CDBMT160-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip CDBMT160-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: