| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | CDBA340L-G | 0 | 1d | |||||||||
| RS (Formerly Allied Electronics) | CDBA340L-G | 0 | 5K | Bulk | 14h | |||||||
| Arrow Electronics | CDBA340L-G | 0 | 5K | |||||||||
| Mouser | 750-CDBA340L-G | 24,497 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CDBA340L-G | 207 | 24 | 23h |
Download Comchip CDBA340L-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Comchip CDBA340L-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: