What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-30WQ03FNTR-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30WQ03FNTR-M3.

IHS

Datasheet7 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-9.53%

Alternate Parts

Price @ 1000
$ 0.467
$ 0.508
$ 0.508
Stock
89,735
70,476
70,476
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
350 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR1045D1Q-13
Rectifier Diode Super Barrier Rectifier 45V 10A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsFERD20H100SB-TR
Diode FERD (Field Effect Rectifier Diode) 100V 20A Surface Mount DPAK
STMicroelectronicsFERD30H100SB-TR
FERD30H100 Series 100 V 30 A Surface Mount Field Effect Rectifier Diode - DPAK

Descriptions

Descriptions of Vishay VS-30WQ03FNTR-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
Diode Schottky 30V 3.5A 3-Pin(2+Tab) DPAK T/R
Avnet Japan
Schottky - D-Pak |Vishay VS-30WQ03FNTR-M3
30V 535A 2mA 3.5A anode DPAK,TO-252AA 2.39mm
SCHOTTKY RECT, SINGLE, 30V, TO-252AA; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3.5A; Diode Configuration: Single; Diode Case Style: TO-252AA; No. of Pins: 3Pins; Forward Voltage VF Max: 450mV; Forward

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric