Comchip ATV50C600J-HF

TVS Diodes - Transient Voltage Suppressors 5000W 60V UNIDIRECTION AECQ101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip ATV50C600J-HF.

IHS

Datasheet6 pages9 years ago

CAD Models

Download Comchip ATV50C600J-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.716
Stock
1
196,199
196,199
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
67.8 V
67.8 V
Clamping Voltage
96.8 V
93.6 V
93.6 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
51.7 A
53.5 A
53.5 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Descriptions

Descriptions of Comchip ATV50C600J-HF provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 5000W 60V UNIDIRECTION AECQ101
Trans Voltage Suppressor Diode, 5000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 60V 96.8V DO214AB
SMC(DO-214AB) TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP