Comchip ATV50C400J-HF

TVS Diodes - Transient Voltage Suppressors 5000W 40V UNIDIRECTION AECQ101
$ 1.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip ATV50C400J-HF.

IHS

Datasheet6 pages9 years ago

Inventory History

3 month trend:
-87.34%

CAD Models

Download Comchip ATV50C400J-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 0.738
$ 0.738
Stock
3,793
80,440
80,440
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
77.5 A
77.6 A
77.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-12-18
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Littelfuse5.0SMDJ40A-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5KP40A
5KP Series 64.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Comchip ATV50C400J-HF provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 5000W 40V UNIDIRECTION AECQ101
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
40V 5KW 77.5A 64.5V 44.4V SMC(DO-214AB) 2.33mm
TVS DIODE 40VWM 64.5VC DO214AB

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP