| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1604-1-ND | 7,649 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ATV50C360J-HF | 12 | 1 | |||||||||
| Component Stockers USA | ATV50C360J-HF | 5,473 | >1wk | |||||||||
| UnikeyIC | ATV50C360J-HF | 7,649 | 3K | Tape & Reel | 14h | |||||||
| Win Source | WS-ATV50C360J-HF | 10,270 | 16h |
Download Comchip ATV50C360J-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV50C360J-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: