| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ATV06B8V5JB-HF | 2,700 | 200 | |||||||||
| Arrow Electronics | ATV06B8V5JB-HF | 2,700 | 1 | |||||||||
| DigiKey | 641-ATV06B8V5JB-HFTR-ND | 3,000 | 3K | Tape & Reel | ||||||||
| UnikeyIC | ATV06B8V5JB-HF | 6,000 | 3K | Tape & Reel | 10h | |||||||
| Win Source | WS-ATV06B8V5JB-HF | 7,500 | 12h |
Download datasheets and manufacturer documentation for Comchip ATV06B8V5JB-HF.
Download Comchip ATV06B8V5JB-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV06B8V5JB-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:
Download datasheets and manufacturer documentation for Comchip ATV06B8V5JB-HF.