| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ATV04A580JB-HF | 125,000 | 5K | |||||||||
| NAC Semi | CC0000000008142 | 125,000 | 5K | 5h | ||||||||
| PUI | ATV04A580JB-HF | 120,000 | 9h | |||||||||
| Arrow Electronics | ATV04A580JB-HF | 0 | 5K | |||||||||
| Mouser | 750-ATV04A580JB-HF | 2,859 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Comchip ATV04A580JB-HF.
Download Comchip ATV04A580JB-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV04A580JB-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:
Download datasheets and manufacturer documentation for Comchip ATV04A580JB-HF.