onsemi 1SMA58CAT3G

400 Watt SMA Transient Voltage Suppressor, 58 V Bidirectional
$ 0.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA58CAT3G.

Upverter

Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMA58CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMAJ54CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 66.3V 5muA 400W -55C~150C TJ
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 54 V, 87.1 V, DO-214AC (SMA), 2 Pins
LittelfuseP4SMA6.8CA
P4SMA Series 3.3 W 7.14 V Bi-Directional Surface Mount TVS Diode - SMA
Trans Voltage Suppressor Diode, 300W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE6.8CA-B
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL

Descriptions

Descriptions of onsemi 1SMA58CAT3G provided by its distributors.

400 Watt SMA Transient Voltage Suppressor, 58 V Bidirectional
Trans Voltage Suppressor Diode, 400W, 58V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 58V 400W Automotive 2-Pin SMA T/R
400 W BIDIRECTIONAL SILICON TVS DIODE
Diode; Reverse Stand-Off Voltage, VRWM:15.3V; Breakdown Voltage Range:64.4V to 71.5V; Clamping Voltage Max, Vc:25.2V; Diode Configuration:Bidirectional; Diode Case Style:403D; No. of Pins:2; Power Dissipation, Pd:1.5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd