| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1887-6-ND | 910 | 1 | Custom Reel | ||||||||
| Arrow Electronics | ATV04A480J-HF | 0 | 5K | |||||||||
| Mouser | 750-ATV04A480J-HF | 62 | 1 | Tape & Reel | ||||||||
| UnikeyIC | ATV04A480J-HF | 910 | 42 | Tape & Reel | 3h | |||||||
| AAA CHIPS | ATV04A480J-HF | 966 | 18h |
Download Comchip ATV04A480J-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV04A480J-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: