Littelfuse SMAJ48A

SMAJ Series 77.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ48A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

element14 APAC

Mouser

Future Electronics

Inventory History

3 month trend:
+69.93%

CAD Models

Download Littelfuse SMAJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.153
$ 0.153
Stock
2,695,797
655,946
655,946
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
5.2 A
5.2 A
5.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ48A
TVS Diode, SMAJ, Unidirectional, 48 V, 77.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ45A
5.5A 72.7V 400W 50V 45V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; VISHAY; SMAJ45A-E3/61; 72.7 V; 5.5 A; 45 V; 50 V
400 W 43.6 V Uni-Directional Surface Mount Transient Voltage Suppressor-DO-213AB
BournsSMAJ51A
TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ48A provided by its distributors.

SMAJ Series 77.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 53.3 V
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 77.4V, SMD mount, DO-214ACencapsulation, Minimum breakdown voltage 58.9V
TVS DIODE, 400W, 48V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 48 / Clamping Voltage V = 77.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 5.2 / Breakdown Voltage Min. V = 53.3 / Breakdown Voltage Max. V = 58.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ48A.