onsemi 1SMA48AT3G

TVS Diode Single Uni-Dir 48V 400W Automotive 2-Pin SMA T/R / TVS DIODE 48VWM 77.4VC SMA
$ 0.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA48AT3G.

IHS

Datasheet5 pages10 years ago

Upverter

CAD Models

Download onsemi 1SMA48AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01

Related Parts

400 Watt SMA Transient Voltage Suppressor, 45 V Unidirectional
BournsSMAJ58A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 64.4V 5muA 400W -55C~150C TJ
BournsSMAJ54A
TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.0A-13-F
Diodes Inc TVS Diode, Unidirectional, Vc=10.3V, Vbr=6.67V, SMA (DO-214AC), SMD
TVS Diode 5.8V Unidirectional 400W 38.1A 10.5V 6.45V SMA(DO-214AC) SMD 2.29mm H

Descriptions

Descriptions of onsemi 1SMA48AT3G provided by its distributors.

TVS Diode Single Uni-Dir 48V 400W Automotive 2-Pin SMA T/R / TVS DIODE 48VWM 77.4VC SMA
400 Watt SMA Transient Voltage Suppressor, 48 V Unidirectional
Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon
Diode; Reverse Stand-Off Voltage, VRWM:13.6V; Breakdown Voltage Range:53.3V to 58.9V; Clamping Voltage Max, Vc:22.5V; Diode Configuration:Unidirectional; Diode Case Style:403D; No. of Pins:2; Power Dissipation, Pd:1.5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd