| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ATV04A360J-HF | 50,000 | 5K | |||||||||
| DigiKey | 641-1566-6-ND | 18,975 | 1 | Custom Reel | ||||||||
| NAC Semi | CC0000000008108 | 50,000 | 1 | 14h | ||||||||
| PUI | ATV04A360J-HF | 40,000 | 16h | |||||||||
| Arrow Electronics | ATV04A360J-HF | 0 | 5K |
Download Comchip ATV04A360J-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV04A360J-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: