| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1664-1-ND | 28 | 1 | Cut Tape | ||||||||
| PUI | ATV02W360B-HF | 0 | 5h | |||||||||
| Mouser | 750-ATV02W360B-HF | 14 | 1 | Tape & Reel | ||||||||
| UnikeyIC | ATV02W360B-HF | 14 | 12 | Tape & Reel | 10h | |||||||
| Win Source | WS-ATV02W360B-HF | 161,939 | 11h |
Download Comchip ATV02W360B-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV02W360B-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: