| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ACPDQC3V3T-HF | 664 | 266 | |||||||||
| Arrow Electronics | ACPDQC3V3T-HF | 664 | 266 | |||||||||
| NAC Semi | CC0000000010522 | 15,000 | 5K | 7h | ||||||||
| DigiKey | 641-1635-1-ND | 13,478 | 1 | Cut Tape | ||||||||
| PUI | ACPDQC3V3T-HF | 0 | 10h |
Download Comchip ACPDQC3V3T-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Comchip ACPDQC3V3T-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: