Comchip 1N4148WS-HF

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip 1N4148WS-HF.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-2.70%

CAD Models

Download Comchip 1N4148WS-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.027
Stock
1,208,042
7,968,872
Authorized Distributors
6
4
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
1.25 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
150 mA
Max Reverse Leakage Current
-
5 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Comchip 1N4148WS-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE SWITCHING 100V 150MA 200MW / Diode Standard 75 V 150mA Surface Mount SOD-323
75V 200mW +125¡Í@(Tj) Single 1.25V@150mA 4ns 1Ã×A@75V 150mA SOD-323 Switching Diode ROHS
Diode Switching 100V 0.15A 2-Pin SOD-323 T/R
DIODE GEN PURP 75V 150MA SOD323

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP