Comair Rotron 8339TRT00000

Heatsink; Surfacemount; Dpak; TO263; SO-10; MO-184; Copper; 17C/W; Tin; 14.9LX25.9WX.9.5H
$ 1.1

Price and Stock

Related Parts

Aavid Thermalloy573300D00010G
Heat Sinks SMT, Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, 26.16mm, T/R
Aavid Thermalloy573100D00000G
TO-252 Surface Mount 15.00 C/W Thermal Resistance D2 Semiconductor Heat Sink
Aavid Thermalloy573300D00000G
Heat Sinks Stamped Heat Sink, D2Pak/TO263/D2PAK/TO263, Horizontal, 16C/W, Bulk, 26.16mm
ASSMANN WSW ComponentsV-1100-SMD/A
23 C/W Copper Tin Finish 26.2 x 12.7 x 9.91 mm Heat Sink
ASSMANN WSW ComponentsV-1100-SMD/A-L
Copper Tin Plated 12.7 x 26.2 mm Rectangular Top Mount Heatsink
ASSMANN WSW ComponentsV-1100-SMD/B-L
Heat Sink TO-252 (DPak) Copper Top Mount

Descriptions

Descriptions of Comair Rotron 8339TRT00000 provided by its distributors.

Heatsink; Surfacemount; Dpak; TO263; SO-10; MO-184; Copper; 17C/W; Tin; 14.9LX25.9WX.9.5H
Heat Sink; Package/Case:D PAK, TO-263, SO-10, MO-184; Thermal Resistance:17°C/W; Mounting Type:PCB Surface Mount; Length:14.9mm; Height:9.5mm; Width:25.9mm; Body Plating:Tin; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Comair Rotron has several brands around the world that distributors may use as alternate names. Comair Rotron may also be known as the following names:

  • COMAIR
  • ROTRON
  • COMA
  • COMAIR ROTRON INC
  • EG&G ROTRON
  • COMAIR ROTRO
  • Rotron(654DH)
  • Rotron Fan
  • ROTRON EG&G
  • COMIAR ROTRON