Comair Rotron 825902B05300

Heatsink, Thruhole to 220, Aluminum, 7.5 C/w, Anodized, Black, 24.1LX48.2WX23.6HMM
$ 0.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comair Rotron 825902B05300.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Related Parts

Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Advanced Thermal SolutionsATS-PCB1050
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 28.7x48.26x24.13mm
Aavid Thermalloy531202B02500G
TO-220 / TO-202 Package 7.00 C/W Thermal Resistance Heat Sink with Radial Fins
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 9.4C/W
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm

Descriptions

Descriptions of Comair Rotron 825902B05300 provided by its distributors.

HEATSINK, THRUHOLE TO 220,ALUMINUM,7.5 C/W, ANODIZED, BLACK,24.1LX48.2WX23.6HMM
HEATSINK STAMP 24.1X48.3X23.6
Heat Sink; Package/Case:TO-220; Thermal Resistance:7.5°C/W; Mounting Type:PCB Through Hole; Length:24.1mm; Height:23.6mm; Width:48.2mm; Body Plating:Anodized; Color:Black; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Comair Rotron has several brands around the world that distributors may use as alternate names. Comair Rotron may also be known as the following names:

  • COMAIR
  • ROTRON
  • COMA
  • COMAIR ROTRON INC
  • EG&G ROTRON
  • COMAIR ROTRO
  • Rotron(654DH)
  • Rotron Fan
  • ROTRON EG&G
  • COMIAR ROTRON