Coilcraft XFL7015-251MEC

General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 3030
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL7015-251MEC.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.25uH 20% 100KHz Metal 23A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616
Wurth Elektronik744301025
Inductor, 250Nh, Shielded, 40A Rohs Compliant: Yes |Würth Elektronik 744301025
General Purpose Inductor, 0.064uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Ind Power Semi-Shielded Wirewound 240nH 20% 1MHz Ferrite 4.4A 2010 T/R

Descriptions

Descriptions of Coilcraft XFL7015-251MEC provided by its distributors.

General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
COILCRAFT XFL7015-251MECSurface Mount Power Inductor, XFL7015 Series, 250 nH,20%, Shielded, 4300 ohm, 20 A
INDUCTOR, 0.25UH, 20A, 20%, 80MHZ, REEL; Inductance: 250nH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 9A; Product Range: XFL7015 Series; Power Inductor Case: 7.5mm x 7.5mm x 1.5mm; DC

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc