
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SLC7530D-640MLC | 6,121 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| element14 APAC | SLC7530D-640MLC | 84 | 1 | Cut Tape | 7h | |||||||
| Farnell | SLC7530D-640MLC | 84 | 1 | Cut Tape | 5h | |||||||
| Mouser | 994-SLC7530D-640MLC | 595 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | SLC7530D-640MLC | 28,127 | 7 | 3d |
Download datasheets and manufacturer documentation for Coilcraft SLC7530D-640MLC.
Download Coilcraft SLC7530D-640MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SLC7530D-640MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SLC7530D-640MLC.