Wurth Elektronik 744301025

Inductor, 250Nh, Shielded, 40A Rohs Compliant: Yes |Würth Elektronik 744301025
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744301025.

Newark

Datasheet7 pages4 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+7.18%

CAD Models

Download Wurth Elektronik 744301025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOLEstimated lifetime > 10 years

Related Parts

Wurth Elektronik744309025
Power Inductor, 250Nh, Shielded, 81A Rohs Compliant: Yes |Würth Elektronik 744309025
Wurth Elektronik744308025
INDUCTOR, POWER, 0.25UH, 20%, 10.6X7.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Wurth Elektronik744306025
INDUCTOR, POWER, 0.25UH, 20%, 10.6X10.4; Product Range:WURTH ELEKTRONIK - WE-HCM
Inductor Power Shielded Wirewound 0.25uH 20% 100KHz Metal 23A 0.00231Ohm DCR T/R
General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.25uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Wurth Elektronik 744301025 provided by its distributors.

Inductor, 250Nh, Shielded, 40A Rohs Compliant: Yes |Würth Elektronik 744301025
WE-HCM SMT High Current Flat Wire Inductor
FIXED IND 250NH 38A 0.32MOHM SMD
FIXED IND 250NH 38A 0.00032OHM
100KHz 250MHz 65A 38A 250nH 320¦Ì¦¸ ¡À20% , 11.3mm*11mm*9.4mm
WE-HCM Nonstandard 0.445Lx0.433W 11.30mmx11.00mm 250nH
INDUCTOR, 0.25UH, 20%, 11.8X11.5, POWER; Inductance:250nH; RMS Current (Irms):40A; Inductor Construction:Shielded; Saturation Current (Isat):65A; Product Range:-; Power Inductor Case:11.3mm x 11mm x 8.9mm; DC Resistance Max:320µohm; Inductance Tolerance:± 20%; SVHC:No SVHC (07-Jul-2017); Self Resonant Frequency Min:250MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744301025.