What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL4020-152MEC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL4020-152MEC.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-45.33%

CAD Models

Download Coilcraft XAL4020-152MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 5.1A 29mOhm DCR T/R
Fixed Inductor Nonstandard 1.5µH ±20% 6A 25mΩ 44MHz 10@100kHz
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Coilcraft XAL4020-152MEC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 1MHz Composite 7.5A 0.0236Ohm DCR 1515 Automotive AEC-Q200 T/R
Fixed Inductors 1.5uH 20% 7.5A 23.6mOhms AEC-Q200
FIXED IND 1.5UH 7.5A 23.6MOHM SM
Surface Mount Power Inductor, AEC-Q200 XAL40xx Series, 1.5 H, 20%, Shielded, 0.0236 ohm, 7.5 A RoHS Compliant: Yes
1MHz 64MHz 7.1A 7.5A 1.5¦ÌH 23.6m¦¸ ¡À20% 1616 4mm*4mm*2.1mm
IND SHIELDED 1.5UH 7.4A 20% 4020 SMD
Shielded Power Inductors XAL4020
, POWER, SHIELD,1.5uH,20%,I=7.1A
SMD,4x4mm Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAL4020152MEC