Coilcraft XFL3010-103MEC

General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1212
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL3010-103MEC.

Farnell

Datasheet4 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.3A 0.463Ohm DCR 1616 Automotive T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 900mA 1212 T/R
TAIYO YUDENNRH2412T100MNGH
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.45A 0.72Ohm DCR T/R
TAIYO YUDENNR3010T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.51A 0.54Ohm DCR 1212 T/R
TAIYO YUDENNRS5012T100MMGF
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.504Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 670mA 410mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XFL3010-103MEC provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 85C 35MHz 519mOhm 10muH
Surface Mount Power Inductor, AEC-Q200 XFL3010 Series, 10 H, 20%, Shielded, 0.519 ohm, 820 mA RoHS Compliant: Yes
功率电感, 10uH, 0.82A, 20%, 35MHZ;
INDUCTOR, 10UH, 0.82A, 20%, PWR, 35MHZ; Inductance: 10µH; RMS Current (Irms): 820mA; Inductor Construction: Shielded; Saturation Current (Isat): 440mA; Product Range: XFL3010 Series; Power Inductor Case: 3mm x 3mm x 1.1mm; DC Resistance Max: 0.519ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 35MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc