TDK VLF3012AT-100MR49

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 670mA 410mOhm DCR Blister T/R
$ 1.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF3012AT-100MR49.

IHS

Datasheet2 pages24 years ago

Factory Futures

Arrow Electronics

iiiC

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK VLF3012AT-100MR49 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRH3010T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.62A 0.42Ohm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 10uH 20% 100KHz 560mA 1616 T/R
TAIYO YUDENNR4010T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.6A 0.456Ohm DCR 1515 T/R
TAIYO YUDENNRH3010T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.62A 0.42Ohm DCR 1212 Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 590mA 460mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.67A 0.584Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLF3012AT-100MR49 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 670mA 410mOhm DCR Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1110
Power Inductor (SMD), 10 uH, ± 20%, 670 mA, Shielded, 490 mA, 2.8mm x 2.6mm x 1.2mm
INDUCTOR, POWER LINE, 10UH, 0.49A; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.41ohm; DC Current Rating:490mA; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:490mA; Inductor Type:Power; Package / Case:3012; Resistance:0.36ohm; Tolerance +:20%
SMD POWER IND, 10UH, 20%, 0.67A/SHIELDED; Inductance:10µH; RMS Current (Irms):670mA; Inductor Construction:Shielded; Saturation Current (Isat):490mA; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.41ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF3012AT-100MR49.
  • VLF3012AT100MR49