Coilcraft XEL5030-472MEB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechXEL5030-472MEB458
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XEL5030-472MEB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.305
Stock
458
197,848
Authorized Distributors
0
3
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Coilcraft XEL5030-472MEB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power Inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc