
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5030-472MEC | 0 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| Farnell | XAL5030-472MEC | 0 | 1 | Cut Tape | 20h | |||||||
| element14 APAC | XAL5030-472MEC | 0 | 1 | Cut Tape | 10h | |||||||
| Weyland Electronics Group Pte. Ltd. | XAL5030-472MEC | 5,632 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-XAL5030-472MEC | 79,890 | 50 | 21h |
Download datasheets and manufacturer documentation for Coilcraft XAL5030-472MEC.
Download Coilcraft XAL5030-472MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft XAL5030-472MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5030-472MEC.