Coilcraft XAL7020-102MEC

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3030
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7020-102MEC.

IHS

Datasheet3 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+44.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 7A 0.014Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XAL7020-102MEC provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, PWR, 1UH, 11A, 20%, 46MHZ
INDUCTOR, 1UH, 11A, 20%, PWR, 46MHZ; Inductance: 1µH; RMS Current (Irms): 11A; Inductor Construction: Shielded; Saturation Current (Isat): 16.4A; Product Range: -; Power Inductor Case: 7.5mm x 7.5mm x 2mm; DC Resistance Max: 0.

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc