Bourns SRP5030T-1R0M

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 7A 0.014Ohm DCR 2020 T/R
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP5030T-1R0M.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-26.97%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.8A 0.0172Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Wurth Elektronik74438356010
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.015Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.0253Ohm DCR 2020 Automotive T/R

Descriptions

Descriptions of Bourns SRP5030T-1R0M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 7A 0.014Ohm DCR 2020 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
SRP5030T SERIES SHIELDED WIRE-WOUND SMD INDUCTOR W/ IRON CORE,1 UH +/-20% 7A IDC
Inductor, 1.0Uh, 20%, 7A, Power; Inductance:1Μh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):11A; Product Range:Srp5030T Series; Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP5030T-1R0M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP5030T-1R0M.
  • SRP5030T1R0M