
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL6060-223MEC | 0 | 1 | Tape & Reel (7 in.) | 1h | |||||||
| Farnell | XAL6060-223MEC | 0 | 1 | Cut Tape | 10h | |||||||
| element14 APAC | XAL6060-223MEC | 0 | 1 | Cut Tape | 1d | |||||||
| Weyland Electronics Group Pte. Ltd. | XAL6060-223MEC | 7,521 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-XAL6060-223MEC | 80,000 | 11 | 11h |
Download datasheets and manufacturer documentation for Coilcraft XAL6060-223MEC.
Download Coilcraft XAL6060-223MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft XAL6060-223MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL6060-223MEC.