
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5050-223MEC | 170 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| DigiKey Marketplace | 2457-XAL5050-223MEC-ND | 0 | 1 | Strip | ||||||||
| Farnell | XAL5050-223MEC | 4,214 | 1 | Cut Tape | 6h | |||||||
| element14 APAC | XAL5050-223MEC | 4,214 | 1 | Cut Tape | 4h | |||||||
| Mouser | 994-XAL5050-223MEC | 36,261 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft XAL5050-223MEC.
Download Coilcraft XAL5050-223MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of Coilcraft XAL5050-223MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5050-223MEC.