Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft XAL5020-331MEB

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5020-331MEB.

IHS

Datasheet2 pages5 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.045
Stock
1,000
1,945
Authorized Distributors
0
2
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
7.68 mΩ
7.68 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 1616
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft XAL5020-331MEB provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR, 0.33UH, 14.4A, 20%, 110MHZ
INDUCTOR, 0.33UH, 14.4A, 20%, 110MHZ; Product Range:AEC-Q200 XAL5020 Series; Inductance:330nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:7680µohm; RMS Current (Irms):14.4A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc