
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL4040-153MEC | 0 | 1 | Tape & Reel (7 in.) | 12h | |||||||
| Farnell | XAL4040-153MEC | 2,139 | 1 | Cut Tape | 20h | |||||||
| element14 APAC | XAL4040-153MEC | 2,139 | 1 | Cut Tape | 10h | |||||||
| Mouser | 994-XAL4040-153MEC | 150 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | XAL4040-153MEC | 10,000 | 1 | Tape & Reel | 22h |
Download Coilcraft XAL4040-153MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XAL4040-153MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: