Coilcraft XAL1580-202MEB

General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6460
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXAL1580-202MEB01Cut Tape
15h
UnikeyICXAL1580-202MEB2,138100Tape & Reel
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1580-202MEB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft XAL1580-202MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
Stock
4,276
11,508
Authorized Distributors
1
2
Inductance
2 µH
2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.29 mΩ
2.29 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-09-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 1.7A 0.088Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 43.5A 0.0027Ohm DCR Automotive T/R
General Purpose Inductor, 2uH, 25%, 1 Element, Ferrite-Core, SMD, 4949

Descriptions

Descriptions of Coilcraft XAL1580-202MEB provided by its distributors.

General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6460
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
1MHz 20.1MHz 51A 2¦ÌH 2.29m¦¸ ¡À20% 16.4mm*15.4mm*8mm
INDUCTOR, PWR, 2UH,39.9A,20%,20.1MHZ; Product Range:COILCRAFT - XAL1580 Series; Inductance:2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2290µohm; RMS Current (Irms):39.9A; Saturation Current (Isat):51A; Case Dimensions:16.2mm x 15.2mm x 7.7mm; DC Current Rating:39.9A; Inductor Case Style:SMD; Self Resonant Frequency (Min):20.1MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc