What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP1770TA-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 43.5A 0.0027Ohm DCR Automotive T/R
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1770TA-2R2M.

Inventory History

3 month trend:
+14.88%

CAD Models

Download Bourns SRP1770TA-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

POWER INDUCTOR, SHIELDED, 20% TO / 2.2 µH Shielded Inductor 32 A 2.8mOhm Max Nonstandard
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz Composite 32A 0.0028Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.8A 0.0588Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339

Descriptions

Descriptions of Bourns SRP1770TA-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 43.5A 0.0027Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6767
100KHz 22MHz 47A 43.5A 20@100kHz 2.2¦ÌH 2.7m¦¸ ¡À20% SMD , 16.9mm*16.9mm*7mm
FIXED IND 2.2UH 43.5A 2.7MOHM SM
SRP1770TA Nonstandard 0.665Lx0.665W 16.90mmx16.90mm 2.2muH
43.5A 2.2uH ±20% 62A SMD,16.9x17.8mm Power Inductors ROHS
Inductor, 2.2Uh, Shielded, 43.5A; Inductance:2.2Μh; Rms Current (Irms):43.5A; Inductor Construction:Shielded; Saturation Current (Isat):62A; Product Range:Srp1770Ta Series; Dc Resistance Max:0.0027Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns, Inc. SRP1770TA-2R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1770TA-2R2M.
  • SRP1770TA2R2M