Coilcraft VER2923-223KL

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
$ 4.06
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft VER2923-223KL.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-17.36%

CAD Models

Download Coilcraft VER2923-223KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD
Ind Power Shielded Wirewound 22uH 10% 2.52MHz Ferrite 120mA 1210 Blister Plastic T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
Ind Power Shielded Wirewound 22uH 10% 2.52MHz Ferrite 105mA 1008 Blister Plastic T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft VER2923-223KL provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core
Surface Mount Power Inductor, VER2923 Series, 22 H, 10%, Shielded, 2600 ohm, 26 A RoHS Compliant: Yes
Fixed Inductors VER2923 High Current 22 uH 10 % 26 A
300KHz 13MHz 16.4A 19A 22¦ÌH 2.6m¦¸ ¡À10% 27.43mm*16.97mm*22.74mm
Power inductor, shielded, RoHS
INDUCTOR, 22UH, 26A, PWR, 12.2MHZ; Inductance: 22µH; RMS Current (Irms): 26A; Inductor Construction: Shielded; Saturation Current (Isat): 12.2A; Product Range: VER2923 Series; Power Inductor Case: 26.92mm x 16.46mm x 22.23mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc