Coilcraft SER2915H-223KL

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2915H-223KL.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+202%

CAD Models

Download Coilcraft SER2915H-223KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 2.815
Stock
58,599
22,733
Authorized Distributors
5
4
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.05 mΩ
1.65 mΩ
Q Factor
-
-
Test Frequency
500 kHz
500 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD
Coilcraft0805PS-223KLB
General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Coilcraft1008PS-223KLB
General Purpose Inductor, 22uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
API DelevanSP1008R-223K
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1110
Ind Power Shielded Wirewound 22uH 10% 2.52MHz Ferrite 120mA 1210 Blister Plastic T/R
Inductor RF Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft SER2915H-223KL provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING fixed air core inductor 85C 10MHz 2.05mOhm 22muH
FIXED IND 22UH 30A 2.05 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 SER2900 Series, 22 H, 10%, Shielded, 2050 ohm, 30 A RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SER2915H223KL