Coilcraft EPL2010-271MLB

General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL2010-271MLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

CAD Models

Download Coilcraft EPL2010-271MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
Stock
0
81,761
Authorized Distributors
0
1
Inductance
270 nH
270 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
38 mΩ
38 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
TAIYO YUDENLK1608R27M-T
Inductor RF Shielded Multi-Layer 0.27uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.8Ohm DCR 0603 T/R
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK2125R27M-T
Inductor RF Shielded Multi-Layer 0.27uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 270nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 Punched Paper T/R

Descriptions

Descriptions of Coilcraft EPL2010-271MLB provided by its distributors.

General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 270NH,2.31A,20%,412MHZ
INDUCTOR, 270NH, 2.31A, 20%, PWR, 412MHZ; Inductance: 270nH; RMS Current (Irms): 2.31A; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: EPL2010 Series; Power Inductor Case: 2mm x 2mm x 1.05mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc