TDK MLF2012DR27MT000

General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR27MT000.

IHS

Datasheet9 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-14.51%

CAD Models

Download TDK MLF2012DR27MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.102
Stock
282,193
103,929
Authorized Distributors
6
2
Inductance
270 nH
270 nH
Tolerance
20 %
20 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R27M-T
Inductor RF Shielded Multi-Layer 0.27uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
TAIYO YUDENLK1608R27M-T
Inductor RF Shielded Multi-Layer 0.27uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.8Ohm DCR 0603 T/R
Ind Power Shielded Multi-Layer 270nH 20% 25MHz 15Q-Factor Ferrite 150mA 0603 Punched Paper T/R
General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
MLF Series 0603 0.27 uH ±20 % Tol. 150 mA Magnetic Shielded Multilayer Inductor
FIXED IND 82UH 2MA 3 OHM SMD

Descriptions

Descriptions of TDK MLF2012DR27MT000 provided by its distributors.

General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.27uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
25MHz-220MHz 250mA 20Ω@25MHz 270nH ±20% 350mΩ 0805 SMD 2mm × 1.25mm × 1.05mm
FIXED IND 270NH 250MA 350MOHM SM
SMD / SMT Inductors (Coils), L=0.27μH, L x W x T :
FIXED IND 270NH 250MA 350 MOHM
250mA 270nH 卤20% 180m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 250Ma, 0.27 H, 350M/Tape And Reel |Tdk MLF2012DR27MT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos