Coilcraft SLC1175-171MEB

Inductor Power Shielded Wirewound 0.17uH 20% 100KHz Ferrite 76A 0.000252Ohm DCR Automotive T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
UnikeyICSLC1175-171MEB10050
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1175-171MEB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.805
Stock
200
15,565
Authorized Distributors
0
1
Inductance
170 nH
170 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
240 µΩ
240 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK2125R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft SLC1175-171MEB provided by its distributors.

Inductor Power Shielded Wirewound 0.17uH 20% 100KHz Ferrite 76A 0.000252Ohm DCR Automotive T/R
General Purpose Inductor, 0.17uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Power inductor, shielded, 20% tol, SMT, RoHS
100KHz 73MHz 63A 35.5A 170nH 252¦Ì¦¸ ¡À20% 11mm*7.65mm
INDUCTOR, PWR, 170NH,35.5A,20%,73MHZ; Product Range:COILCRAFT - SLC1175 Series; Inductance:170nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:252µohm; RMS Current (Irms):35.5A; Saturation Current (Isat):54A; Case Dimensions:10.8mm x 7.5mm x 7.2mm; DC Current Rating:35.5A; Inductor Case Style:SMD; Self Resonant Frequency Min:73MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc