TDK MLF2012DR18MT000

General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR18MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-26.45%

CAD Models

Download TDK MLF2012DR18MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.095
Stock
210,631
94,132
Authorized Distributors
6
4
Inductance
180 nH
180 nH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 20Q-Factor Ferrite 0.27A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R18M-T
Inductor RF Shielded Multi-Layer 0.18uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.5Ohm DCR 0603 T/R
5mA 30Ω@400kHz 33μH ±20% 0805 SMD Ferrite Bead, 2mm × 1.25mm × 1.45mm, 400kHz-15MHz
Ferrite Bead, SMD, 0603, 25MHz-320MHz, 150mA, 15Ω@25MHz, 180nH, 500mΩ ±20%, 1.6mm × 800μm × 950μm
Inductor Chip Wirewound 0.18uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.28Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK MLF2012DR18MT000 provided by its distributors.

General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 280MHz 300mA 20@25MHz 180nH 250mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
Inductor General Purpose Shielded Multi-Layer 0.18uH 20% 25MHz 20Q-Factor Ferrite 0.3A 0.25Ohm DCR 0805 T/R
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 180nH
MULTILAYER INDUCTOR, 180NH, 0.3A, 0805;
FIXED IND 180NH 300MA 250MOHM SM
SMD / SMT Inductors (Coils), L=0.18μH, L x W x T :
300mA 180nH 卤20% 150m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos