Coilcraft SER8052-802MEB

General Purpose Inductor, 8uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER8052-802MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8052-802MEB.

IHS

Datasheet3 pages2 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.21
Stock
0
9,232
Authorized Distributors
0
4
Inductance
8 µH
8 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
14.33 mΩ
14.33 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Wurth Elektronik7443330820
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 8.2UH 11.5A 13.2 MOHM
CoilcraftSPT44L-792MLD
General Purpose Inductor, 7.9uH, 20%, 1 Element, Powered Iron-Core, SMD, 6159
CoilcraftSPT44L-792MLB
General Purpose Inductor, 7.9uH, 20%, 1 Element, Powered Iron-Core, SMD, 6159
Inductor Power Shielded Wirewound 7.8uH 20% 100KHz Iron 10A 0.0205Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER8052-802MEB provided by its distributors.

General Purpose Inductor, 8uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 8UH, 6.31A, 20%, PWR, 43MHZ
INDUCTOR, PWR, 8UH, 6.31A, 20%,43MHZ; Product Range:SER80xx Series; Inductance:8µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.01433ohm; RMS Current (Irms):6.31A; Saturation Current (Isat):2.9A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc