
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER8052-802MEC | 0 | 1 | Tape & Reel (7 in.) | 2h | |||||||
| Farnell | SER8052-802MEC | 0 | 1 | Cut Tape | 6h | |||||||
| element14 APAC | SER8052-802MEC | 0 | 1 | Cut Tape | 19h | |||||||
| Mouser | 994-SER8052-802MEC | 346 | 1 | Tape & Reel | ||||||||
| Run Hong Electronics | SER8052-802MEC | 6,478 | 18h |
Download datasheets and manufacturer documentation for Coilcraft SER8052-802MEC.
Download Coilcraft SER8052-802MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft SER8052-802MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER8052-802MEC.