Coilcraft SER8052-452MEB

General Purpose Inductor, 4.5uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER8052-452MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8052-452MEB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 1.21
Stock
0
5,631
Authorized Distributors
0
3
Inductance
4.5 µH
4.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
9.5 mΩ
9.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452
TAIYO YUDENNRS6045T4R5MMGK
Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A 0.039Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T4R5MMGKV
Ind Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A Embossed T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 15A 0.0112Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER8052-452MEB provided by its distributors.

General Purpose Inductor, 4.5uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, PWR, 4.5UH,7.68A,20%,52MHZ; Product Range:COILCRAFT - SER80XX Series; Inductance:4.5µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9500µohm; RMS Current (Irms):7.68A; Saturation Current (Isat):4.76A; Case Dimensions:8.8mm x 8.5mm x 5.2mm; DC Current Rating:7.68A; Inductor Case Style:SMD; Self Resonant Frequency (Min):52MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc