Coilcraft SER8052-402MEC

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8052-402MEC.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
Restocked

CAD Models

Download Coilcraft SER8052-402MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 3.9uH 20% 100KHz Iron 9A T/R
SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Coilcraft SER8052-402MEC provided by its distributors.

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Surface Mount Power Inductor, SER80xx Series, 4 H, 20%, Shielded, 0.01433 ohm, 6.3 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS, halogen-free
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 fixed air core inductor 85C 66MHz 14.33mOhm 4muH
INDUCTOR, 4UH, 6.3A, 20%, 66MHZ, REEL; Inductance: 4µH; RMS Current (Irms): 6.3A; Inductor Construction: Shielded; Saturation Current (Isat): 7.04A; Product Range: SER80xx Series; Power Inductor Case: 8.8mm x 8.5mm x 5.2mm; DC

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc