Coilcraft 1812PS-682KLB

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812PS-682KLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 1.12
Stock
560
8,325
Authorized Distributors
0
2
Inductance
6.8 µH
6.8 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft1008PS-682KLB
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-682KLC
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor RF Shielded Multi-Layer 6.8uH 10% 4MHz 55Q-Factor Ferrite 0.025A 0.75Ohm DCR 1206 T/R
Coilcraft0805PS-682KLB
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
API DelevanS1210R-682K
Inductor; RF; Ind 6.8uH; Tol +/-10%; Cur 328mA; SMT; Case 1210; DCR 1.5 Ohms; SRF 35MHz
API DelevanSP1210R-682K
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 1812PS-682KLB provided by its distributors.

General Purpose Inductor, 6.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 6.8UH, 1.9A, 10%, PWR, 140MHZ
INDUCTOR, PWR, 6.8UH,1.9A,10%,140MHZ; Product Range:1812PS Series; Inductance:6.8µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.13ohm; RMS Current (Irms):1.9A; Saturation Current (Isat):1A; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PS682KLB