Coilcraft SER2915H-472KL

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2915H-472KL.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-8.14%

CAD Models

Download Coilcraft SER2915H-472KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.07
Stock
46,222
30,151
Authorized Distributors
5
4
Inductance
4.7 µH
4.7 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.05 mΩ
1.65 mΩ
Q Factor
-
-
Test Frequency
500 kHz
500 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
Coilcraft1812PS-472KLB
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 2320
Coilcraft0805PS-472KLB
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
API DelevanSP1210R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
API DelevanSP1008R-472K
General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1110
FIXED INDUCTOR General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft SER2915H-472KL provided by its distributors.

General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING Fixed Inductor 85C 25MHz 2.05mOhm 4.7muH
Power inductor, high current, 10% tol, SMT, RoHS
FIXED IND 4.7UH 30A 2.05MOHM SM
INDUCTOR, PWR, 4.7UH, 30A,0.1, 25MHZ; Product Range:AEC-Q200 SER2900 Series; Inductance:4.7µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:2050µohm; RMS Current (Irms):30A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SER2915H472KL