
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER2009-801MLD | 42 | 1 | Tape & Reel (13 in.) | 20h | |||||||
| Mouser | 994-SER2009-801MLD | 177 | 1 | Tape & Reel | ||||||||
| ICPartonline | SER2009-801MLD | 32,207 | >1wk | |||||||||
| Run Hong Electronics | SER2009-801MLD | 5,828 | 17h | |||||||||
| Fly-Wing Technology | SER2009-801MLD | 378 | 2d |
Download datasheets and manufacturer documentation for Coilcraft SER2009-801MLD.
Download Coilcraft SER2009-801MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft SER2009-801MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER2009-801MLD.