Coilcraft SER1390-333MLB

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1390-333MLB.

IHS

Datasheet2 pages6 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.635
Stock
1,891
26,479
Authorized Distributors
1
4
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
23.1 mΩ
23.1 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.058Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.1A 177.6mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.74A 0.54Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 860mA 717mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of Coilcraft SER1390-333MLB provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 33UH, 5.95A, 20%, 15.7MHZ
GENERAL PURPOSE INDUCTOR RoHS Compliant WRAPAROUND SINGLE IN-LINE fixed air core inductor 85C 15.7MHz 23.1mOhm 33muH
Power Inductors - SMD 33uH Shld 20% 7.7A 23.1mOhms
INDUCTOR, 33UH, 5.95A, 20%, 15.7MHZ; Inductance: 33µH; RMS Current (Irms): 5.95A; Inductor Construction: Shielded; Saturation Current (Isat): 4.2A; Product Range: SER1390 Series; Power Inductor Case: 13.5mm x 13.5mm x 9mm; DC

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc